
BB135,135 | |
|---|---|
DigiKey Part Number | BB135,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB135,135 |
Description | DIODE VARACTOR 30V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BB135,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 2.1pF @ 28V, 1MHz | |
Capacitance Ratio | 12.0 | |
Capacitance Ratio Condition | C0.5/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90318 Kč | 19 031,80 Kč |
| 20 000 | 1,75105 Kč | 35 021,00 Kč |
| 30 000 | 1,67356 Kč | 50 206,80 Kč |
| 50 000 | 1,58648 Kč | 79 324,00 Kč |
| 70 000 | 1,53492 Kč | 107 444,40 Kč |
| 100 000 | 1,52580 Kč | 152 580,00 Kč |
| Unit Price without VAT: | 1,90318 Kč |
|---|---|
| Unit Price with VAT: | 2,30285 Kč |


