


BAS28,215 | |
|---|---|
DigiKey Part Number | 568-BAS28,215TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS28,215 |
Description | DIODE ARRAY 75V 215MA SOT143B |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array |
Datasheet | Datasheet |
EDA/CAD Models | BAS28,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28117 Kč | 3 843,51 Kč |
| 6 000 | 1,15221 Kč | 6 913,26 Kč |
| 9 000 | 1,08639 Kč | 9 777,51 Kč |
| 15 000 | 1,01238 Kč | 15 185,70 Kč |
| 21 000 | 0,96853 Kč | 20 339,13 Kč |
| 30 000 | 0,92590 Kč | 27 777,00 Kč |
| 75 000 | 0,83231 Kč | 62 423,25 Kč |
| 150 000 | 0,77447 Kč | 116 170,50 Kč |
| Unit Price without VAT: | 1,28117 Kč |
|---|---|
| Unit Price with VAT: | 1,55022 Kč |

