SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP70-02,115

DigiKey Part Number
568-1940-2-ND - Tape & Reel (TR)
568-1940-1-ND - Cut Tape (CT)
568-1940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP70-02,115
Description
RF DIODE PIN 50V 415MW SOD-523
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 415 mW SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAP70-02,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.25pF @ 20V, 1MHz
Resistance @ If, F
1.9Ohm @ 100mA, 100MHz
Power Dissipation (Max)
415 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,77000 Kč37,70 Kč
253,34120 Kč83,53 Kč
1002,86200 Kč286,20 Kč
2502,63456 Kč658,64 Kč
5002,49794 Kč1 248,97 Kč
1 0002,38483 Kč2 384,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24547 Kč6 736,41 Kč
6 0002,17729 Kč13 063,74 Kč
9 0002,14313 Kč19 288,17 Kč
15 0002,10526 Kč31 578,90 Kč
21 0002,08314 Kč43 745,94 Kč
30 0002,06185 Kč61 855,50 Kč
75 0002,01605 Kč151 203,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč