SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP65-02,115

DigiKey Part Number
568-1937-2-ND - Tape & Reel (TR)
568-1937-1-ND - Cut Tape (CT)
568-1937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP65-02,115
Description
RF DIODE PIN 30V 715MW SOD-523
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA 715 mW SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAP65-02,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.375pF @ 20V, 1MHz
Resistance @ If, F
350mOhm @ 100mA, 100MHz
Power Dissipation (Max)
715 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 877
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
105,63800 Kč56,38 Kč
255,02680 Kč125,67 Kč
1004,34640 Kč434,64 Kč
2504,02220 Kč1 005,55 Kč
5003,82622 Kč1 913,11 Kč
1 0003,66456 Kč3 664,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46517 Kč10 395,51 Kč
6 0003,36756 Kč20 205,36 Kč
9 0003,31870 Kč29 868,30 Kč
15 0003,26454 Kč48 968,10 Kč
21 0003,23290 Kč67 890,90 Kč
30 0003,20245 Kč96 073,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč