RF Diode PIN - 1 Pair Common Cathode 100V 100 mA 240 mW SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP64-05W,115

DigiKey Part Number
568-BAP64-05W,115TR-ND - Tape & Reel (TR)
568-BAP64-05W,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAP64-05W,115
Description
RF DIODE PIN 100V 240MW SC70
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 100V 100 mA 240 mW SC-70
Datasheet
 Datasheet
EDA/CAD Models
BAP64-05W,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
100V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
240 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 684
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,98160 Kč74,54 Kč
1002,54500 Kč254,50 Kč
2502,33664 Kč584,16 Kč
5002,21066 Kč1 105,33 Kč
1 0002,10715 Kč2 107,15 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč