
BAP64-05W,115 | |
|---|---|
DigiKey Part Number | 568-BAP64-05W,115TR-ND - Tape & Reel (TR) 568-BAP64-05W,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAP64-05W,115 |
Description | RF DIODE PIN 100V 240MW SC70 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 100 mA 240 mW SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | BAP64-05W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 240 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54500 Kč | 254,50 Kč |
| 250 | 2,33664 Kč | 584,16 Kč |
| 500 | 2,21066 Kč | 1 105,33 Kč |
| 1 000 | 2,10715 Kč | 2 107,15 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

