SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP64-04W,115

DigiKey Part Number
568-1932-2-ND - Tape & Reel (TR)
568-1932-1-ND - Cut Tape (CT)
568-1932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP64-04W,115
Description
RF DIODE PIN 100V 240MW SC70
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 100 mA 240 mW SC-70
Datasheet
 Datasheet
EDA/CAD Models
BAP64-04W,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
240 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 947
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
105,65900 Kč56,59 Kč
255,04320 Kč126,08 Kč
1004,35890 Kč435,89 Kč
2504,03220 Kč1 008,05 Kč
5003,83538 Kč1 917,69 Kč
1 0003,67372 Kč3 673,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,47391 Kč10 421,73 Kč
6 0003,37612 Kč20 256,72 Kč
9 0003,32716 Kč29 944,44 Kč
15 0003,27288 Kč49 093,20 Kč
21 0003,24118 Kč68 064,78 Kč
30 0003,21067 Kč96 320,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč