Expansion Board Audio Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUD-EXP-42448

DigiKey Part Number
568-AUD-EXP-42448-ND
Manufacturer
Manufacturer Product Number
AUD-EXP-42448
Description
AUDIO CARD ACCY BOARD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Expansion Board Audio Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Platform
-
Type
Audio
Function
Expansion Board
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 120,66000 Kč1 120,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 120,66000 Kč
Unit Price with VAT:1 355,99860 Kč