RF Mosfet 32 V 100 mA 2.7GHz ~ 3.1GHz 17.2dB 150W OM-780-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 32 V 100 mA 2.7GHz ~ 3.1GHz 17.2dB 150W OM-780-2
5G Wireless Infrastructure for a Connected World

AFT31150NR5

DigiKey Part Number
568-13436-2-ND - Tape & Reel (TR)
568-13436-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AFT31150NR5
Description
RF MOSFET LDMOS 32V OM780-2
Customer Reference
Detailed Description
RF Mosfet 32 V 100 mA 2.7GHz ~ 3.1GHz 17.2dB 150W OM-780-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Technology
LDMOS
Frequency
2.7GHz ~ 3.1GHz
Gain
17.2dB
Voltage - Test
32 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
100 mA
Power - Output
150W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
OM-780-2
Supplier Device Package
OM-780-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16 864,25000 Kč6 864,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
506 181,64320 Kč309 082,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6 864,25000 Kč
Unit Price with VAT:8 305,74250 Kč