RF Mosfet 10.8 V 100 mA 136MHz ~ 941MHz 8.4W 16-DFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 10.8 V 100 mA 136MHz ~ 941MHz 8.4W 16-DFN (4x6)
5G Wireless Infrastructure for a Connected World

AFM907NT1

DigiKey Part Number
568-13545-2-ND - Tape & Reel (TR)
568-13545-1-ND - Cut Tape (CT)
568-13545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFM907NT1
Description
RF MOSFET LDMOS 10.8V 16DFN
Customer Reference
Detailed Description
RF Mosfet 10.8 V 100 mA 136MHz ~ 941MHz 8.4W 16-DFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
AFM907NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
136MHz ~ 941MHz
Gain
-
Voltage - Test
10.8 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
100 mA
Power - Output
8.4W
Voltage - Rated
30 V
Mounting Type
Surface Mount
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-DFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,63500 Kč756,35 Kč
2569,60400 Kč1 740,10 Kč
10062,96880 Kč6 296,88 Kč
25059,80484 Kč14 951,21 Kč
50057,89778 Kč28 948,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,32755 Kč56 327,55 Kč
2 00055,03566 Kč110 071,32 Kč
3 00054,38860 Kč163 165,80 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč