


AFM906NT1 | |
|---|---|
DigiKey Part Number | 568-14290-2-ND - Tape & Reel (TR) 568-14290-1-ND - Cut Tape (CT) 568-14290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFM906NT1 |
Description | RF MOSFET LDMOS 10.8V 16DFN |
Customer Reference | |
Detailed Description | RF Mosfet 10.8 V 100 mA 136MHz ~ 941MHz 6.8W 16-DFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 136MHz ~ 941MHz | |
Gain | - | |
Voltage - Test | 10.8 V | |
Current Rating (Amps) | 2µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 6.8W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 25 | 53,69600 Kč | 1 342,40 Kč |
| 100 | 48,37310 Kč | 4 837,31 Kč |
| 250 | 45,83444 Kč | 11 458,61 Kč |
| 500 | 44,30494 Kč | 22 152,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,04569 Kč | 43 045,69 Kč |
| 2 000 | 42,00944 Kč | 84 018,88 Kč |
| 3 000 | 41,49030 Kč | 124 470,90 Kč |
| 5 000 | 40,91548 Kč | 204 577,40 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |




