
A5M39TG140T2 | |
---|---|
DigiKey Part Number | 568-A5M39TG140T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5M39TG140T2 |
Description | AIRFAST POWER AMPLIFIER MODULE, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE, TDD 3.7GHz ~ 3.98GHz 26-HLQFN (10x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.7GHz ~ 3.98GHz | |
P1dB | - | |
Gain | 32.7dB | |
Noise Figure | - | |
RF Type | 5G, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 40mA | |
Test Frequency | 3.7GHz ~ 3.98GHz | |
Mounting Type | Surface Mount | |
Package / Case | 26-LQFN Exposed Pad | |
Supplier Device Package | 26-HLQFN (10x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1 246,78746 Kč | 2 493 574,92 Kč |
Unit Price without VAT: | 1 246,78746 Kč |
---|---|
Unit Price with VAT: | 1 508,61283 Kč |