
A5G23H065NT4 | |
|---|---|
DigiKey Part Number | 568-A5G23H065NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5G23H065NT4 |
Description | RF MOSFET GAN 48V 6DFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 30 mA 2.3GHz ~ 2.4GHz 15.5dB 8.8W 6-PDFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | GaN | |
Configuration | - | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 15.5dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 8.8W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 621,44580 Kč | 1 553 614,50 Kč |
| Unit Price without VAT: | 621,44580 Kč |
|---|---|
| Unit Price with VAT: | 751,94942 Kč |


