RF Amplifier IC 1.4GHz ~ 2.2GHz TO-270WBG-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 1.4GHz ~ 2.2GHz TO-270WBG-17
A2I20D040GNR1

A2I20D040GNR1

DigiKey Part Number
A2I20D040GNR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2I20D040GNR1
Description
IC RF AMP 1.4GHZ-2.2GHZ TO270WBG
Customer Reference
Detailed Description
RF Amplifier IC 1.4GHz ~ 2.2GHz TO-270WBG-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
1.4GHz ~ 2.2GHz
P1dB
36.3W
Gain
32.7dB
Noise Figure
-
Voltage - Supply
28V
Current - Supply
220mA
Test Frequency
1.8GHz ~ 2.2GHz
Mounting Type
Surface Mount
Package / Case
TO-270-17 Variant, Gull Wing
Supplier Device Package
TO-270WBG-17
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.06.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500829,74226 Kč414 871,13 Kč
Manufacturers Standard Package
Unit Price without VAT:829,74226 Kč
Unit Price with VAT:1 003,98813 Kč