8MNANOD4-EVK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9 695,20000 Kč
Datasheet
i.MX 8M Nano i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MNANOD4-EVK

DigiKey Part Number
568-8MNANOD4-EVK-ND
Manufacturer
Manufacturer Product Number
8MNANOD4-EVK
Description
8MNANOD4-EVK
Customer Reference
Detailed Description
i.MX 8M Nano i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M7
Platform
-
Utilized IC / Part
i.MX 8M Nano
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes