



8MNANOD3L-EVK | |
|---|---|
DigiKey Part Number | 568-8MNANOD3L-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 8MNANOD3L-EVK |
Description | I.MX 8M NANO ULTRALITE EVAL KIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Nano i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Nano | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 465,54000 Kč | 11 465,54 Kč |
| Unit Price without VAT: | 11 465,54000 Kč |
|---|---|
| Unit Price with VAT: | 13 873,30340 Kč |


