8MMINILPD4-EVK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 46
Unit Price: 9 695,20000 Kč
Datasheet
i.MX 8M Mini i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MMINILPD4-EVK

DigiKey Part Number
568-15279-ND
Manufacturer
Manufacturer Product Number
8MMINILPD4-EVK
Description
I.MX 8M MINI EVAL BRD
Customer Reference
Detailed Description
i.MX 8M Mini i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Platform
-
Utilized IC / Part
i.MX 8M Mini
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types