


88W8997-A1-CBQE/AZ | |
|---|---|
DigiKey Part Number | 568-88W8997-A1-CBQE/AZTR-ND - Tape & Reel (TR) 568-88W8997-A1-CBQE/AZCT-ND - Cut Tape (CT) 568-88W8997-A1-CBQE/AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88W8997-A1-CBQE/AZ |
Description | IC RF TXRX BLE 161WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth 802.11ac, Bluetooth v5.1 2.4GHz, 5GHz 161-BGA, WLCSP |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Frequency |
Series | Data Rate (Max) 2Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces PCM, SDIO, UART, USB |
Part Status Active | Mounting Type Surface Mount |
Type TxRx Only | Package / Case 161-BGA, WLCSP |
RF Family/Standard Bluetooth | Supplier Device Package 161-WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,64000 Kč | 421,64 Kč |
| 10 | 367,21300 Kč | 3 672,13 Kč |
| 25 | 348,33160 Kč | 8 708,29 Kč |
| 100 | 322,45790 Kč | 32 245,79 Kč |
| 250 | 306,97312 Kč | 76 743,28 Kč |
| 500 | 296,04954 Kč | 148 024,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 276,09032 Kč | 552 180,64 Kč |
| Unit Price without VAT: | 421,64000 Kč |
|---|---|
| Unit Price with VAT: | 510,18440 Kč |

