
74LVC8T245PW,118 | |
|---|---|
DigiKey Part Number | 568-74LVC8T245PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245PW,118 |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,86193 Kč | 29 654,82 Kč |
| 5 000 | 11,58045 Kč | 57 902,25 Kč |
| 7 500 | 11,43950 Kč | 85 796,25 Kč |
| 12 500 | 11,28331 Kč | 141 041,38 Kč |
| 17 500 | 11,19203 Kč | 195 860,53 Kč |
| Unit Price without VAT: | 11,86193 Kč |
|---|---|
| Unit Price with VAT: | 14,35294 Kč |

