
74LVC8T245BQ,118 | |
|---|---|
DigiKey Part Number | 568-74LVC8T245BQ,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245BQ,118 |
Description | IC TRANSLATON TXRX 5.5V 24DHVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,80480 Kč | 41 414,40 Kč |
| 6 000 | 13,50028 Kč | 81 001,68 Kč |
| 9 000 | 13,34783 Kč | 120 130,47 Kč |
| 15 000 | 13,17882 Kč | 197 682,30 Kč |
| Unit Price without VAT: | 13,80480 Kč |
|---|---|
| Unit Price with VAT: | 16,70381 Kč |

