INFINFBGSA131MN10E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G3157GMX

DigiKey Part Number
2156-74LVC2G3157GMX-ND
Manufacturer
Manufacturer Product Number
74LVC2G3157GMX
Description
IC SWITCH SPDT X 2 15OHM 10XQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 15Ohm 10-XQFN (1.55x2)
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G3157GMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 020
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7688,11434 Kč6 231,81 Kč
Unit Price without VAT:8,11434 Kč
Unit Price with VAT:9,81835 Kč