
74LVC2G3157DPJ | |
|---|---|
DigiKey Part Number | 2156-74LVC2G3157DPJ-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G3157DPJ |
Description | IC SWITCH SPDT X 2 15OHM 10TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 514 | 12,06747 Kč | 6 202,68 Kč |
| Unit Price without VAT: | 12,06747 Kč |
|---|---|
| Unit Price with VAT: | 14,60164 Kč |





