74HC74N-Q100U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 Kč
Datasheet
Image for 74HC74N-Q100U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC74N-Q100U

DigiKey Part Number
74HC74N-Q100U-ND
Manufacturer
Manufacturer Product Number
74HC74N-Q100U
Description
IC FF D-TYPE DOUBLE 1BIT 14-DIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
14-DIP
Number of Bits per Element
1
Package / Case
14-DIP (0.300", 7.62mm)
Clock Frequency
82 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC74D-Q100,118Nexperia USA Inc.01727-74HC74D-Q100,118CT-ND0,23000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes