
74HC594D,118 | |
|---|---|
DigiKey Part Number | 568-74HC594D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC594D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,43094 Kč | 11 077,35 Kč |
| 5 000 | 4,30574 Kč | 21 528,70 Kč |
| 7 500 | 4,24303 Kč | 31 822,73 Kč |
| 12 500 | 4,17352 Kč | 52 169,00 Kč |
| 17 500 | 4,13293 Kč | 72 326,27 Kč |
| 25 000 | 4,09386 Kč | 102 346,50 Kč |
| Unit Price without VAT: | 4,43094 Kč |
|---|---|
| Unit Price with VAT: | 5,36144 Kč |

