Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4514PW,118

DigiKey Part Number
568-74HC4514PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4514PW,118
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,98120 Kč27 453,00 Kč
5 00010,71239 Kč53 561,95 Kč
7 50010,57785 Kč79 333,88 Kč
12 50010,57762 Kč132 220,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,98120 Kč
Unit Price with VAT:13,28725 Kč