Similar

74HC14N-Q100U | |
|---|---|
DigiKey Part Number | 74HC14N-Q100U-ND |
Manufacturer | |
Manufacturer Product Number | 74HC14N-Q100U |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DIP |
Category | Current - Output High, Low 5.2mA, 7.8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Through Hole |
Features Schmitt Trigger | Supplier Device Package 14-DIP |
Voltage - Supply 2V ~ 6V | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC14D-Q100,118 | Nexperia USA Inc. | 113 | 1727-1029-1-ND | 5,04000 Kč | Similar |



