Direct

74HC138D,653 | |
|---|---|
DigiKey Part Number | 568-74HC138D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC138D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,82984 Kč | 4 574,60 Kč |
| 5 000 | 1,76959 Kč | 8 847,95 Kč |
| 7 500 | 1,73940 Kč | 13 045,50 Kč |
| 12 500 | 1,70598 Kč | 21 324,75 Kč |
| 17 500 | 1,68644 Kč | 29 512,70 Kč |
| 25 000 | 1,66764 Kč | 41 691,00 Kč |
| 62 500 | 1,62717 Kč | 101 698,12 Kč |
| 125 000 | 1,60279 Kč | 200 348,75 Kč |
| Unit Price without VAT: | 1,82984 Kč |
|---|---|
| Unit Price with VAT: | 2,21411 Kč |


