Direct

74HC125D,653 | |
|---|---|
DigiKey Part Number | 568-74HC125D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC125D,653 |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,82984 Kč | 4 574,60 Kč |
| 5 000 | 1,76959 Kč | 8 847,95 Kč |
| 7 500 | 1,73940 Kč | 13 045,50 Kč |
| 12 500 | 1,70598 Kč | 21 324,75 Kč |
| 17 500 | 1,68644 Kč | 29 512,70 Kč |
| 25 000 | 1,66764 Kč | 41 691,00 Kč |
| 62 500 | 1,62717 Kč | 101 698,12 Kč |
| 125 000 | 1,60279 Kč | 200 348,75 Kč |
| Unit Price without VAT: | 1,82984 Kč |
|---|---|
| Unit Price with VAT: | 2,21411 Kč |




