Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G74DC,125

DigiKey Part Number
568-74AUP1G74DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G74DC,125
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
315 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.6 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,64761 Kč10 942,83 Kč
6 0003,54559 Kč21 273,54 Kč
9 0003,49449 Kč31 450,41 Kč
15 0003,43789 Kč51 568,35 Kč
21 0003,40480 Kč71 500,80 Kč
30 0003,37297 Kč101 189,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,64761 Kč
Unit Price with VAT:4,41361 Kč