
1322XDSK-DBG | |
|---|---|
DigiKey Part Number | 1322XDSK-DBG-ND |
Manufacturer | |
Manufacturer Product Number | 1322XDSK-DBG |
Description | KIT DEVELOPER STARTER 1322X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC1322x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MC1322x | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 465,54000 Kč | 11 465,54 Kč |
| Unit Price without VAT: | 11 465,54000 Kč |
|---|---|
| Unit Price with VAT: | 13 873,30340 Kč |

