
SL3S1203FTB0,115 | |
|---|---|
DigiKey Part Number  | 2156-SL3S1203FTB0,115-ND  | 
Manufacturer  | NXP Semiconductors  | 
Manufacturer Product Number  | SL3S1203FTB0,115  | 
Description  | IC UCODE G2XL SOT886  | 
Customer Reference  | |
Detailed Description  | RFID Transponder IC 840MHz ~ 960MHz ISO 18000-6, EPC 1.8V 6-XFDFN  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SL3S1203FTB0,115 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP Semiconductors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | RFID Transponder  | |
Frequency  | 840MHz ~ 960MHz  | |
Standards  | ISO 18000-6, EPC  | |
Interface  | -  | |
Voltage - Supply  | 1.8V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-XFDFN  | |
Supplier Device Package  | 6-XSON, SOT886 (1.45x1)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 345 | 4,57732 Kč | 6 156,50 Kč | 
| Unit Price without VAT: | 4,57732 Kč | 
|---|---|
| Unit Price with VAT: | 5,53856 Kč | 




