
PMPB95ENEA/FX | |
|---|---|
DigiKey Part Number | 2156-PMPB95ENEA/FX-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMPB95ENEA/FX |
Description | NEXPERIA PMPB95ENEA - 80 V, SING |
Customer Reference | |
Detailed Description | N-Channel 80 V 4.1A (Ta) 1.6W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 504 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 485 | 13,05101 Kč | 6 329,74 Kč |
| Unit Price without VAT: | 13,05101 Kč |
|---|---|
| Unit Price with VAT: | 15,79172 Kč |


