PMEG045T030EPD,146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG045V050EPDAZ

DigiKey Part Number
2156-PMEG045V050EPDAZ-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PMEG045V050EPDAZ
Description
DIODE SCHOTTKY 45V 5A CFP15
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
580pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973 940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52411,99849 Kč6 287,21 Kč
Unit Price without VAT:11,99849 Kč
Unit Price with VAT:14,51817 Kč