
PMCXB900UEZ | |
|---|---|
DigiKey Part Number | 2156-PMCXB900UEZ-NEX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMCXB900UEZ |
Description | MOSFET N/P-CH 20V 0.6A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA, 500mA 265mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA, 500mA | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3pF @ 10V | |
Power - Max | 265mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 061 | 5,89400 Kč | 6 253,53 Kč |
| Unit Price without VAT: | 5,89400 Kč |
|---|---|
| Unit Price with VAT: | 7,13174 Kč |


