
NVT2001GM,115 | |
|---|---|
DigiKey Part Number | 2156-NVT2001GM,115-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NVT2001GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NVT2001GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 11,66480 Kč | 6 298,99 Kč |
| Unit Price without VAT: | 11,66480 Kč |
|---|---|
| Unit Price with VAT: | 14,11441 Kč |

