Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA9553LR1

DigiKey Part Number
MMA9553LR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA9553LR1
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
NXP USA Inc.
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-VFLGA
Acceleration Range
±2g, 4g, 8g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
16393 (±2g) ~ 4098 (±8g)
Base Product Number
Bandwidth
1.9Hz ~ 244Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.