TEXTISTSB43DB42ZHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT105SCVL5B

DigiKey Part Number
2156-MIMXRT105SCVL5B-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MIMXRT105SCVL5B
Description
MXRT1050 - i.MXRT105A
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz 96KB (96K x 8) ROM 196-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
528MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.15V ~ 1.26V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (10x10)
Package / Case
196-LFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32194,53625 Kč6 225,16 Kč
Unit Price without VAT:194,53625 Kč
Unit Price with VAT:235,38886 Kč