Image for MIMX8MN2DVTJZAA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MN2DVTJZAA

DigiKey Part Number
2156-MIMX8MN2DVTJZAA-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MIMX8MN2DVTJZAA
Description
IC MPU 1.5GHZ/750MHZ 486LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 2 Core, 64-Bit 1.5GHz, 750MHz 486-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.5GHz, 750MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI-CSI, MIPI-DSI
Ethernet
GbE (1)
SATA
-
USB
USB 2.0 OTG + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
486-LFBGA
Supplier Device Package
486-LFBGA (14x14)
Additional Interfaces
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:139
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17370,19471 Kč6 293,31 Kč
Unit Price without VAT:370,19471 Kč
Unit Price with VAT:447,93560 Kč