
MFRC63003HNY | |
|---|---|
DigiKey Part Number | 2156-MFRC63003HNY-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MFRC63003HNY |
Description | MFRC63003HN - CLRC663 Family: H |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Bulk: | 34880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 94,70091 Kč | 6 250,26 Kč |
| Unit Price without VAT: | 94,70091 Kč |
|---|---|
| Unit Price with VAT: | 114,58810 Kč |


