Image for MCIMX6U5EVM10AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6U5EVM10AC

DigiKey Part Number
2156-MCIMX6U5EVM10AC-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MCIMX6U5EVM10AC
Description
IC MPU I.MX6S 1GHZ 624MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6S 2 Core, 32-Bit, 64-Bit 1GHz 624-MAPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
2 Core, 32-Bit, 64-Bit
Speed
1GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR3, DDR3L, LPDDR2
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI, Keypad, LCD, LVDS, MIPI
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-20°C ~ 105°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
624-LFBGA
Supplier Device Package
624-MAPBGA (21x21)
Additional Interfaces
Bluetooth, CANbus, ESAI, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:266
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61 089,58667 Kč6 537,52 Kč
Unit Price without VAT:1 089,58667 Kč
Unit Price with VAT:1 318,39987 Kč