cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33886PVWR2

DigiKey Part Number
2156-MC33886PVWR2-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MC33886PVWR2
Description
5.0 A H-Bridge
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS Parallel 20-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
5V ~ 40V
Voltage - Load
5V ~ 40V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
20-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 054
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
43145,81000 Kč6 269,83 Kč
Unit Price without VAT:145,81000 Kč
Unit Price with VAT:176,43010 Kč