
LPC54102J512UK49Z | |
|---|---|
DigiKey Part Number | 568-12341-2-ND - Tape & Reel (TR) 568-12341-1-ND - Cut Tape (CT) 568-12341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC54102J512UK49Z |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0+ LPC54100 Microcontroller IC 32-Bit Dual-Core 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3.29x3.29) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 104K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4/M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 49-WLCSP (3.29x3.29) |
Connectivity I2C, SPI, UART/USART | Package / Case 49-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 166,05200 Kč | 1 660,52 Kč |
| 25 | 154,31840 Kč | 3 857,96 Kč |
| 100 | 141,41940 Kč | 14 141,94 Kč |
| 250 | 137,86952 Kč | 34 467,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 126,15514 Kč | 1 009 241,12 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |

