
LPC1769FBD100/P1K | |
|---|---|
DigiKey Part Number | 2156-LPC1769FBD100/P1K-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1769FBD100/P1K |
Description | LPC17xx - 512kB flash, 64kB SRAM |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |
| Bulk: | 23323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 329,66842 Kč | 6 263,70 Kč |
| Unit Price without VAT: | 329,66842 Kč |
|---|---|
| Unit Price with VAT: | 398,89879 Kč |


