ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 32KB (32K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1751FBD80,551

DigiKey Part Number
2156-LPC1751FBD80,551-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC1751FBD80,551
Description
IC MCU 32BIT 32KB FLASH 80LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 32KB (32K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LPC1751FBD80,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 6x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.