PTC Thermistor 1.98 kOhms TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.98 kOhms TO-236-3, SC-59, SOT-23-3
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY82/221,215

DigiKey Part Number
2156-KTY82/221,215-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
KTY82/221,215
Description
SILICON TEMPERATURE SENSORS
Customer Reference
Detailed Description
PTC Thermistor 1.98 kOhms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
1.98 kOhms
Resistance Tolerance
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 299,40000 Kč6 299,40 Kč
Unit Price without VAT:6 299,40000 Kč
Unit Price with VAT:7 622,27400 Kč