
BGU8L1X | |
|---|---|
DigiKey Part Number | 2156-BGU8L1X-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGU8L1X |
Description | BGU8L1 - C Low Noise Amplifier M |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 728MHz ~ 960MHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 728MHz ~ 960MHz | |
P1dB | -3dBm | |
Gain | 14.5dB | |
Noise Figure | 0.7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.6mA | |
Test Frequency | 882MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) |
| Bulk: | 1161832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 854 | 7,34930 Kč | 6 276,30 Kč |
| Unit Price without VAT: | 7,34930 Kč |
|---|---|
| Unit Price with VAT: | 8,89265 Kč |

