
BGU8019X | |
|---|---|
DigiKey Part Number | 2156-BGU8019X-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGU8019X |
Description | BGU8019 - C Low-Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | -7dBm | |
Gain | 18.5dB | |
Noise Figure | 0.55dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.6mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 351 | 4,63100 Kč | 6 256,48 Kč |
| Unit Price without VAT: | 4,63100 Kč |
|---|---|
| Unit Price with VAT: | 5,60351 Kč |



