AG933-07E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG933-07E

DigiKey Part Number
391-1072-ND
Manufacturer
Manufacturer Product Number
AG933-07E
Description
AAT009 TMR ANGLE SENSOR EVAL KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AAT009-10E - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
1.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
AAT009-10E
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 486,59000 Kč1 486,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,59000 Kč
Unit Price with VAT:1 798,77390 Kč