
AG040C | |
|---|---|
DigiKey Part Number | 391-1081-ND |
Manufacturer | |
Manufacturer Product Number | AG040C |
Description | ADL021 EXTERNAL POWERED DEMO BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADL021-14E - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADL021-14E | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |


