
AFL000-10E | |
|---|---|
DigiKey Part Number | AFL000-10E-ND |
Manufacturer | |
Manufacturer Product Number | AFL000-10E |
Description | MAGNETIC SWITCH UNIPOLAR 6TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Magnetoresistive 6-TDFN |
Datasheet | Datasheet |
Category | Test Condition -20°C ~ 85°C |
Mfr | Voltage - Supply 0.9V ~ 1.3V |
Series | Current - Supply (Max) 55µA |
Packaging Strip | Current - Output (Max) 100µA |
Part Status Active | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -20°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package 6-TDFN |
Sensing Range 1.3mT Trip, 0.1mT Release | Package / Case 6-VDFN Exposed Pad |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,76119 Kč | 78 761,19 Kč |
| Unit Price without VAT: | 78,76119 Kč |
|---|---|
| Unit Price with VAT: | 95,30104 Kč |



